AHDP06-18-21PN-WTA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP06-18-21PN-WTA

Size 18 Plug with 21 positions, pin, reverse arrangement, normal seal, wide thread adapter ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP06-18-21PN-WTA is a DuraMate™ AHDP Series plastic circular connector plug designed for environmentally-sealed, multi-pin applications in harsh-environment, off-road industrial settings. The connector features Shell Size 18 with 21 positions and pin contacts, equipped with a Wide Thread Adapter (WTA) for secure cable attachment and environmental sealing. It incorporates a thin diameter seal (red) and is manufactured from plastic material to provide corrosion resistance and durability in demanding conditions. This connector is commonly used in agricultural equipment, construction machinery, and other industrial applications requiring reliable, sealed multi-pin connections that meet ISO 11783 standards for control and communications systems.

Search Keywords: AHDP061821PNWTA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP06-18-21PN-WTA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP06-18-21PN-WTA RoHS compliant?

Yes, AHDP06-18-21PN-WTA is RoHS compliant.

What is the lead time for AHDP06-18-21PN-WTA?

The standard lead time for AHDP06-18-21PN-WTA is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

You may purchase all in-stock quantity of 3

On Order: 200   can ship 12/2/26 

Stock lot only: 3

Minimum Order Quantity: 5

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$13.827
5
$12.570
25
$12.440
50
$10.880
100
$10.810
250
$10.120
500
$8.150
1,000 +
$7.720