help desk software
AHDP06-18-14SN-WTA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP06-18-14SN-WTA

The AHDP06-18-14SN-WTA is an environmentally-sealed, 14-position circular plug connector with size 16 socket contacts in a size 18 thermoplastic shell. ...

View Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AHDP06-18-14SN-WTA is a DuraMate™ AHDP series heavy-duty circular plug designed for harsh environments. It features a size 18 thermoplastic housing with a 3-keyway circular bayonet coupling system for secure and rapid mating. This connector accommodates 14 size 16 socket contacts, each rated for up to 13A, with an overall connector voltage rating of 250V. It includes a normal diameter rear seal for 14-20 AWG wire and a Wide Thread Adapter (WTA) for compatibility with various backshells. Engineered for reliability, it offers IP68 and IP69K environmental sealing when mated and operates in temperatures from -55°C to +125°C, making it ideal for off-road, agricultural, and transportation applications.

Search Keywords: AHDP061814SNWTA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP06-18-14SN-WTA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is AHDP06-18-14SN-WTA RoHS compliant?

Yes, AHDP06-18-14SN-WTA is RoHS compliant.

What is the lead time for AHDP06-18-14SN-WTA?

The standard lead time for AHDP06-18-14SN-WTA is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 460

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$10.30
25
$9.80
50
$8.95
100
$8.31
250
$8.27
500
$8.25
1,000 +
$8.23