AHDP06-18-08PN-BRA
8 Position Plug - Pin - Shell Size 18 - Normal Diameter Seal (Green) - Backshell Ring Adapter
DESCRIPTION
8 Position Plug - Pin - Shell Size 18 - Normal Diameter Seal (Green) - Backshell Ring Adapter
Search Keywords: AHDP061808PNBRA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP06-18-08PN-BRA RoHS compliant?
Yes, AHDP06-18-08PN-BRA is RoHS compliant.
What is the lead time for AHDP06-18-08PN-BRA?
The standard lead time for AHDP06-18-08PN-BRA is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 41
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
