help desk software
AHDP06-18-06PN-SRAC030 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP06-18-06PN-SRAC030

Size 18 plug, 2 positions, reversed arrangement, pin, normal seal, smooth ring adapter ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP06-18-06PN-SRAC030 is a DuraMate™ AHDP plastic circular connector designed for harsh-environment, off-road applications requiring environmentally-sealed, multi-pin connectivity. The connector features a shell size 18 with 6 positions, plug configuration with pin contacts, and a smooth ring adapter (SRA) for secure coupling. It accommodates size 4/6 contacts rated for 4–20 AWG wire gauges with current ratings of 100A and 13A at 250V, providing robust electrical performance. The connector includes a nominal diameter rear seal and integrated wide thread with green retaining ring for reliable environmental sealing. Typical applications include agricultural equipment, industrial machinery, and mobile equipment where durable, sealed connections are essential for reliable operation in demanding conditions.

Search Keywords: AHDP061806PNSRAC030

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP06-18-06PN-SRAC030
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP06-18-06PN-SRAC030 RoHS compliant?

Yes, AHDP06-18-06PN-SRAC030 is RoHS compliant.

What is the lead time for AHDP06-18-06PN-SRAC030?

The standard lead time for AHDP06-18-06PN-SRAC030 is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$10.33
25
$10.03
50
$9.72
100
$9.32
250
$8.74
500
$8.31
1,000 +
$7.70