AHDP04-24-47PR-BRA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP04-24-47PR-BRA

47 Position Receptacle - Pin - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP04-24-47PR-BRA is a DuraMate™ AHDP plastic circular connector receptacle designed for environmentally-sealed, multi-pin, heavy-duty applications in harsh-environment, off-road settings. The connector features Shell Size 24 with 9-position capacity, pin contacts with multiple contact size options (Size 8, 12, and 16), and a reduced diameter rear seal (blue) for enhanced environmental protection. It incorporates a backshell ring adapter (BRA) in green for secure cable attachment and is rated for 60A (Size 8), 25A (Size 12), and 13A (Size 16) at 250V, meeting ISO 11783 ISOBUS 91 Series standards for agricultural and industrial control applications. This connector is ideal for tractor implements, agricultural equipment, and other demanding outdoor applications requiring reliable, sealed electrical connections.

Search Keywords: AHDP042447PRBRA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP04-24-47PR-BRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP04-24-47PR-BRA RoHS compliant?

Yes, AHDP04-24-47PR-BRA is RoHS compliant.

What is the lead time for AHDP04-24-47PR-BRA?

The standard lead time for AHDP04-24-47PR-BRA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 102

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$8.73
25
$8.45
50
$8.32
100
$7.72
250
$7.13
500
$6.41
1,000 +
$5.65