AHDP04-24-31SR-WTA
Size 24 Receptacle with 31 positions, Socket, reverse arrangement, RD01 reduced diameter seal, wide thread adapter ...
DESCRIPTION
AHDP04-24-31SR-WTA is a DuraMate™ AHDP plastic circular connector designed for environmentally-sealed, multi-pin applications in harsh-environment industrial settings. The connector features Shell Size 24 with 31 contact positions, a reduced diameter rear seal (red), and a wide thread adapter (WTA) in grey for secure coupling. It supports multiple contact sizes (Size 8, 12, and 16) with corresponding amperage ratings of 60A, 25A, and 13A respectively, operating at 250V. The plastic construction combined with the bayonet locking system and environmental sealing makes it ideal for off-road, agricultural, and industrial control applications requiring reliable, weatherproof connections in demanding conditions.
Search Keywords: AHDP042431SRWTA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP04-24-31SR-WTA RoHS compliant?
Yes, AHDP04-24-31SR-WTA is RoHS compliant.
What is the lead time for AHDP04-24-31SR-WTA?
The standard lead time for AHDP04-24-31SR-WTA is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 404
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
