help desk software
AHDP04-24-31SR-SRA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP04-24-31SR-SRA

Size 24 receptacle, 31 positions, socket, reverse arrangement, reduced diameter seal, smooth ring adapter, dustcap included ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP04-24-31SR-SRA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector from Amphenol Sine Systems' DuraMate™ AHDP family, designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 31 Size 16 contacts rated at 13A and 250V, utilizing a reduced diameter rear seal and Smooth Ring Adapter (SRA) for reliable mating and environmental protection. The plastic construction combined with the circular bayonet locking system provides robust performance in demanding industrial and agricultural environments. This connector is ideal for applications requiring multi-pin connectivity with environmental sealing, such as agricultural equipment, heavy machinery, and off-road vehicle systems where durability and environmental resistance are critical.

Search Keywords: AHDP042431SRSRA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP04-24-31SR-SRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP04-24-31SR-SRA RoHS compliant?

Yes, AHDP04-24-31SR-SRA is RoHS compliant.

What is the lead time for AHDP04-24-31SR-SRA?

The standard lead time for AHDP04-24-31SR-SRA is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 55

Can Ship immediately

On Order: 500   can ship 11/30/26 

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$10.70
25
$9.21
50
$8.69
100
$8.21
250
$7.66
500
$7.30
1,000 +
$6.95