AHDP04-24-23SR-WTA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP04-24-23SR-WTA

Size 24 Receptacle with 23 positions, Socket, reverse arrangement, RD01 reduced diameter seal, wide thread adapter ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP04-24-23SR-WTA is a DuraMate™ AHDP plastic circular connector designed for environmentally-sealed, multi-pin connections in harsh-environment, off-road applications. The connector features a shell size 24 with 23-position insert arrangement, socket contact configuration, thin diameter rear seal (red), and wide thread adapter (WTA, grey) for secure coupling. It supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, Size 16 at 13A) with a rated voltage of 250V, providing reliable performance across diverse industrial and agricultural applications. The plastic construction combined with the bayonet locking system ensures durability and environmental protection in demanding field conditions, making it ideal for ISOBUS 91 Series agricultural equipment and similar heavy-duty systems.

Search Keywords: AHDP042423SRWTA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP04-24-23SR-WTA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
400
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP04-24-23SR-WTA RoHS compliant?

Yes, AHDP04-24-23SR-WTA is RoHS compliant.

What is the lead time for AHDP04-24-23SR-WTA?

The standard lead time for AHDP04-24-23SR-WTA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 329

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$8.38
25
$4.80
50
$4.78
100
$4.75
400
$4.70
800
$4.69
1,200 +
$4.68