AHDP04-24-21SR-WTA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP04-24-21SR-WTA

The AHDP04-24-21SR-WTA is an environmentally-sealed, 21-position circular receptacle connector from the DuraMate AHDP series, featuring a size 24 thermoplastic shell with a wide thread adapter. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AHDP04-24-21SR-WTA is a heavy-duty, plastic circular receptacle from the DuraMate AHDP family, designed for harsh environment applications. It features a size 24 thermoplastic shell with a circular bayonet locking system and is environmentally sealed to IP68 and IP69K ratings when mated. This 21-position connector is configured for four size 12 socket contacts rated for 25A and seventeen size 16 socket contacts rated for 13A. The connector includes a reduced diameter rear seal and a wide thread adapter (WTA) for use with a variety of backshells. With an operating temperature range of -55°C to +125°C and resistance to common industrial fluids, it is ideal for demanding off-road, agricultural, and transportation interconnect systems.

Search Keywords: AHDP042421SRWTA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP04-24-21SR-WTA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is AHDP04-24-21SR-WTA RoHS compliant?

Yes, AHDP04-24-21SR-WTA is RoHS compliant.

What is the lead time for AHDP04-24-21SR-WTA?

The standard lead time for AHDP04-24-21SR-WTA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 494

Can Ship immediately

Manufacturer Stock: 50   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks can ship 3/12/27  

Price (USD)

Qty
Unit Price
5
$9.51
25
$6.61
50
$6.52
100
$6.36
250
$6.32
500
$6.31
1,000 +
$6.29