AHDP04-24-21SN-WTA
Size 24 Receptacle with 21 positions, Socket, reversed arrangement, normal seal, wide thread adapter ...
DESCRIPTION
AHDP04-24-21SN-WTA is a DuraMate™ AHDP series environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 21-position socket contact configuration and a wide thread adapter (WTA) for secure coupling. It incorporates a thin diameter seal (red) and is manufactured from plastic material to provide environmental protection while maintaining reliable electrical connectivity. The connector is commonly used in agricultural equipment, industrial machinery, and mobile applications where durability and environmental sealing are critical requirements.
Search Keywords: AHDP042421SNWTA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP04-24-21SN-WTA RoHS compliant?
Yes, AHDP04-24-21SN-WTA is RoHS compliant.
What is the lead time for AHDP04-24-21SN-WTA?
The standard lead time for AHDP04-24-21SN-WTA is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 471
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
