AHDP04-24-21PN-SRA
The AHDP04-24-21PN-SRA is an environmentally-sealed, 21-position circular receptacle with a plastic body, pin contacts, and a smooth ring adapter for harsh environments. ...
DESCRIPTION
The AHDP04-24-21PN-SRA is a heavy-duty, plastic circular receptacle from the DuraMate™ AHDP series, designed for reliable connections in harsh off-road applications. It features a size 24 shell with a 21-position insert arrangement containing 4 size 12 and 17 size 16 pin contacts, all housed in a high-strength thermoplastic body with a secure circular bayonet coupling system. The connector is environmentally sealed, achieving up to an IP69K rating when mated, and utilizes durable high-temperature silicone seals to protect against fluids and contaminants. Equipped with a Smooth Ring Adapter (SRA) for a compact footprint, this receptacle is ideal for high-density signal and mixed-power applications where vibration resistance and secure mating are critical.
Search Keywords: AHDP042421PNSRA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP04-24-21PN-SRA RoHS compliant?
Yes, AHDP04-24-21PN-SRA is RoHS compliant.
What is the lead time for AHDP04-24-21PN-SRA?
The standard lead time for AHDP04-24-21PN-SRA is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 150
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
