AHDP04-24-21PN-BRA
21 Position Receptacle - Pin - Shell Size 24 - Normal Diameter Seal (Green) - Backshell Ring Adapter ...
DESCRIPTION
AHDP04-24-21PN-BRA is a DuraMate™ AHDP environmentally-sealed, multi-pin, heavy-duty plastic circular connector receptacle designed for harsh-environment applications. The connector features Shell Size 24 with 21 positions and pin contacts, incorporating a backshell ring adapter (BRA) for secure cable attachment. It is manufactured to withstand the challenges of off-road and industrial applications with a circular bayonet locking system and environmental sealing. The plastic construction combined with the backshell ring adapter configuration makes it suitable for agricultural equipment, industrial machinery, and other demanding field applications requiring reliable multi-pin connectivity.
Search Keywords: AHDP042421PNBRA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP04-24-21PN-BRA RoHS compliant?
Yes, AHDP04-24-21PN-BRA is RoHS compliant.
What is the lead time for AHDP04-24-21PN-BRA?
The standard lead time for AHDP04-24-21PN-BRA is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 150
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
