AHDP04-24-19PN-WTA
Size 24 Receptacle with 19 positions, Pin, standard arrangement, normal seal, wide thread adapter ...
DESCRIPTION
AHDP04-24-19PN-WTA is a DuraMate™ AHDP environmentally-sealed, multi-pin, heavy-duty plastic circular connector receptacle designed for harsh-environment, off-road industrial applications. This Shell Size 24 connector features 19 contact positions with pin configuration and incorporates a Wide Thread Adapter (WTA) for secure mating and environmental sealing. The connector delivers IP68 and IP69K ratings in mated condition, ensuring protection against dust, moisture, and high-pressure water jets. With its circular bayonet locking system and plastic construction, it provides reliable performance in demanding agricultural, construction, and industrial equipment environments where robust connectivity and environmental protection are essential.
Search Keywords: AHDP042419PNWTA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP04-24-19PN-WTA RoHS compliant?
Yes, AHDP04-24-19PN-WTA is RoHS compliant.
What is the lead time for AHDP04-24-19PN-WTA?
The standard lead time for AHDP04-24-19PN-WTA is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 400
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
