AHDP04-24-19PN-SRA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP04-24-19PN-SRA

Size 24 receptacle, 19 positions, pin, standard arrangement, normal seal, smooth ring adapter ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP04-24-19PN-SRA is a DuraMate™ AHDP plastic circular connector featuring Shell Size 24 with 19 positions and pin contacts, designed for environmentally-sealed, multi-pin, heavy-duty applications. The connector incorporates a circular bayonet locking system and is equipped with a Smooth Ring Adapter (SRA) for reliable mating in harsh-environment, off-road applications. The 19-position arrangement includes 2 Size 8 contacts rated at 60A and 13 Size 16 contacts rated at 13A, with a nominal diameter rear seal (red) and normal seal configuration. This connector is rated for 250V operation and is manufactured to withstand the challenges of demanding industrial and agricultural environments, making it suitable for ISOBUS and control system applications requiring robust, sealed connections.

Search Keywords: AHDP042419PNSRA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP04-24-19PN-SRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP04-24-19PN-SRA RoHS compliant?

Yes, AHDP04-24-19PN-SRA is RoHS compliant.

What is the lead time for AHDP04-24-19PN-SRA?

The standard lead time for AHDP04-24-19PN-SRA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 175

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$5.92
25
$5.65
50
$5.54
100
$5.42
250
$5.27
500
$5.15
1,000 +
$4.52