help desk software
AHDP04-18-21PN-WTA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP04-18-21PN-WTA

Size 18 Receptacle with 21 positions, pin, standard arrangement, normal seal, wide thread adapter ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP04-18-21PN-WTA is a DuraMate™ AHDP plastic circular connector plug designed for environmentally-sealed, multi-pin, heavy-duty applications in harsh-environment, off-road settings. The connector features Shell Size 18 with 21 positions, pin configuration, and a Wide Thread Adapter (WTA) for secure cable attachment. It incorporates a thin diameter seal (red) and is manufactured to withstand the challenges of demanding industrial environments while maintaining reliable electrical connectivity. This connector is commonly used in agricultural equipment, construction machinery, and other off-road applications where environmental sealing and robust mechanical coupling are essential.

Search Keywords: AHDP041821PNWTA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP04-18-21PN-WTA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP04-18-21PN-WTA RoHS compliant?

Yes, AHDP04-18-21PN-WTA is RoHS compliant.

What is the lead time for AHDP04-18-21PN-WTA?

The standard lead time for AHDP04-18-21PN-WTA is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 176

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$6.62
25
$6.28
50
$6.19
100
$6.04
250
$6.01
500
$5.98
1,000 +
$5.97