AHDP04-18-14SN-WTA
Size 18 Receptacle with 14 positions, Socket, reversed arrangement, normal seal, wide thread adapter ...
DESCRIPTION
AHDP04-18-14SN-WTA is a DuraMate™ AHDP plastic circular connector designed for harsh-environment, off-road applications requiring environmentally-sealed, multi-pin connectivity. The connector features Shell Size 18 with 14 contact positions and incorporates a Wide Thread Adapter (WTA) for secure cable attachment, along with a circular bayonet locking system for reliable mating. It is manufactured from plastic with a nominal diameter rear seal and is compatible with standard DuraMate™ AHDP plug and receptacle configurations. This connector is ideal for agricultural, industrial, and mobile equipment applications where robust environmental sealing and heavy-duty performance are essential.
Search Keywords: AHDP041814SNWTA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP04-18-14SN-WTA RoHS compliant?
Yes, AHDP04-18-14SN-WTA is RoHS compliant.
What is the lead time for AHDP04-18-14SN-WTA?
The standard lead time for AHDP04-18-14SN-WTA is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 415
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
