AHDP04-18-08PN-WTA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP04-18-08PN-WTA

Size 18 Receptacle with 8 positions, pin, standard arrangement, normal seal, wide thread adapter ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP04-18-08PN-WTA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector from Amphenol Sine Systems' DuraMate™ AHDP family designed for harsh-environment, off-road applications. The connector features Shell Size 18 with 8 contact positions, a pin configuration, and a Wide Thread Adapter (WTA) for secure panel mounting and cable attachment. It incorporates a circular bayonet locking system and is manufactured with plastic construction to provide environmental sealing and durability in demanding industrial and agricultural settings. This connector is commonly used in ISOBUS-compatible systems, agricultural equipment, and other applications requiring reliable multi-pin connections in challenging outdoor and industrial environments.

Search Keywords: AHDP041808PNWTA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP04-18-08PN-WTA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP04-18-08PN-WTA RoHS compliant?

Yes, AHDP04-18-08PN-WTA is RoHS compliant.

What is the lead time for AHDP04-18-08PN-WTA?

The standard lead time for AHDP04-18-08PN-WTA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 102

Can Ship immediately

Manufacturer Stock: 800   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks can ship 3/12/27  

Price (USD)

Qty
Unit Price
5
$8.94
25
$6.57
50
$6.44
100
$6.28
250
$6.25
500
$6.01
1,000 +
$5.71