help desk software
AHDP04-18-06PN-SRA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP04-18-06PN-SRA

A 6-position, shell size 18 heavy-duty circular receptacle from the DuraMate AHDP series, featuring a thermoplastic body, pin contacts, and a smooth ring adapter for a compact footprint. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AHDP04-18-06PN-SRA is an environmentally-sealed, 6-position circular receptacle from the DuraMate™ AHDP series, designed for heavy-duty applications. It features a size 18 thermoplastic shell with a bayonet coupling system and contains a mixed power insert arrangement with two size 4 (100A) and four size 16 (13A) pin contacts. The connector is rated for a maximum of 250V and can operate in temperatures ranging from -55°C to +125°C. This model includes a normal diameter rear seal and a smooth ring adapter (SRA), which allows for a smaller footprint by eliminating the need for a backshell. With an IP68/IP69K rating when mated, it provides robust protection against dust and water ingress, making it ideal for harsh environments found in off-road, transportation, and agricultural applications.

Search Keywords: AHDP041806PNSRA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP04-18-06PN-SRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP04-18-06PN-SRA RoHS compliant?

Yes, AHDP04-18-06PN-SRA is RoHS compliant.

What is the lead time for AHDP04-18-06PN-SRA?

The standard lead time for AHDP04-18-06PN-SRA is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 211

Can Ship immediately

On Order: 1,000   can ship 11/16/26 

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$7.52
25
$5.58
50
$5.50
100
$5.40
250
$5.34
500
$5.32
1,000
$5.31
2,500 +
$5.30