help desk software
AHDP02-24-23PN-WTA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP02-24-23PN-WTA

23 Position Panel Mount Receptacle - Pin - Shell Size 24 - Normal Diameter Seal (Green) - Wide Thread Adapter

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

23 Position Panel Mount Receptacle - Pin - Shell Size 24 - Normal Diameter Seal (Green) - Wide Thread Adapter

Search Keywords: AHDP022423PNWTA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP02-24-23PN-WTA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP02-24-23PN-WTA RoHS compliant?

Yes, AHDP02-24-23PN-WTA is RoHS compliant.

What is the lead time for AHDP02-24-23PN-WTA?

The standard lead time for AHDP02-24-23PN-WTA is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$13.64
25
$12.76
50
$12.38
100
$11.30
250
$10.24
500
$9.07
1,000 +
$7.88