AHDP02-24-21PN-SRA
21 positions, sealed panel mount receptacle, pin, size 24, Normal seal, smooth ring adapter ...
DESCRIPTION
AHDP02-24-21PN-SRA is a DuraMate™ AHDP plastic circular connector designed for harsh-environment, off-road applications requiring environmentally-sealed, multi-pin connectivity. The connector features Shell Size 24 with 21 positions, pin contacts, and a smooth ring adapter (SRA) for reliable mating. It is manufactured with a plastic body and incorporates a circular bayonet locking system to ensure secure connections in demanding industrial environments. The connector supports multiple contact sizes (8, 12, and 16) with corresponding amperage ratings of 60A, 25A, and 13A respectively, operating at 250V. This connector is ideal for agricultural equipment, industrial machinery, and other applications requiring robust, sealed connections that comply with harsh-environment standards.
Search Keywords: AHDP022421PNSRA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP02-24-21PN-SRA RoHS compliant?
Yes, AHDP02-24-21PN-SRA is RoHS compliant.
What is the lead time for AHDP02-24-21PN-SRA?
The standard lead time for AHDP02-24-21PN-SRA is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
