help desk software
AHDM06-24-31SR-059 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDM06-24-31SR-059

Plug Kit, shell size 24, 31 positions, socket, reduced diameter seal, wide thread, cable clamp backshell ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL SINE SYSTEMS AHDM06-24-31SR-059 Plug Kit is a high-quality connector designed for industrial applications. This plug kit features a shell size 24, 31 socket positions, reduced diameter seal for a secure connection, wide thread for easy installation, and a cable clamp backshell for strain relief. Perfect for a wide range of industrial settings, this plug kit ensures reliable and secure connections for your electrical systems.

Search Keywords: AHDM062431SR059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDM06-24-31SR-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDM06-24-31SR-059 RoHS compliant?

Yes, AHDM06-24-31SR-059 is RoHS compliant.

What is the lead time for AHDM06-24-31SR-059?

The standard lead time for AHDM06-24-31SR-059 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Ships today, if you order in

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$29.50
5
$28.51
10
$28.08
25
$27.52
50
$27.09
200
$26.24
400 +
$25.82