AHDM04-24-19PN by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDM04-24-19PN

Receptacle, Size 24, 19 positions, Pin, standard seal, wide thread ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDM04-24-19PN is a DuraMate™ AHDM Series metal circular connector receptacle designed for environmentally-sealed, multi-pin, heavy-duty applications in harsh-environment, off-road settings. The connector features Shell Size 24 with 19 positions and pin contacts, incorporating a normal diameter rear seal (green) and integrated wide threading for secure coupling. It supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, Size 16 at 13A) with a rated voltage of 250V, making it suitable for demanding industrial and agricultural applications including ISOBUS 91 Series implementations. The metal construction and bayonet locking system provide robust environmental sealing and reliable performance in challenging field conditions.

Search Keywords: AHDM042419PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDM04-24-19PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDM04-24-19PN RoHS compliant?

Yes, AHDM04-24-19PN is RoHS compliant.

What is the lead time for AHDM04-24-19PN?

The standard lead time for AHDM04-24-19PN is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 173

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$13.83
25
$12.94
50
$12.56
200
$11.80
400
$11.42
600
$10.25
1,000 +
$8.98