AHDM04-24-07SN by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDM04-24-07SN

Receptacle, Size 24, 7 positions, Socket, standard seal, wide thread ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDM04-24-07SN is a DuraMate™ AHDM Series environmentally-sealed, multi-pin circular connector designed for harsh-environment, off-road industrial applications. The connector features a shell size 24 with 7 positions, socket contact configuration, and normal diameter rear seal (green), utilizing a circular bayonet locking system with integrated wide threading for secure mating. It is constructed from zinc alloy metal with a silver body finish, providing excellent corrosion resistance and durability in demanding field conditions. This connector is ideal for agricultural equipment, heavy machinery, and industrial control systems requiring reliable, sealed electrical connections in challenging environments.

Search Keywords: AHDM042407SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDM04-24-07SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDM04-24-07SN RoHS compliant?

Yes, AHDM04-24-07SN is RoHS compliant.

What is the lead time for AHDM04-24-07SN?

The standard lead time for AHDM04-24-07SN is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Can Ship immediately

Manufacturer Stock: 150   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks can ship 3/29/27  

Price (USD)

Qty
Unit Price
5
$14.24
25
$13.31
50
$12.91
100
$11.79
250
$10.65
500
$9.42
1,000 +
$8.18