AHDM04-24-07PN-CL22
7 Position, Receptacle, Pin, Size 24, Normal Seal, Wide Thread ...
DESCRIPTION
AHDM04-24-07PN-CL22 is a DuraMate™ AHDM Series metal circular connector receptacle designed for environmentally-sealed, multi-pin, heavy-duty applications in harsh-environment, off-road settings. The connector features Shell Size 24 with 7 positions and pin contacts, utilizing an integrated wide thread circular bayonet coupling system for secure, reliable mating. It is constructed from aluminum alloy with a silver body and incorporates a reduced diameter rear seal (red) with a blue retaining ring, providing environmental protection and keyed alignment. The connector supports multiple contact sizes (Size 8, 12, and 16) with corresponding amperage ratings of 60A, 25A, and 13A respectively, operating at 250V. This connector is ideal for agricultural equipment, industrial machinery, and other demanding applications requiring robust, sealed electrical connections that can withstand extreme conditions and frequent mating cycles.
Search Keywords: AHDM042407PNCL22
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDM04-24-07PN-CL22 RoHS compliant?
Yes, AHDM04-24-07PN-CL22 is RoHS compliant.
What is the lead time for AHDM04-24-07PN-CL22?
The standard lead time for AHDM04-24-07PN-CL22 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 96
Ships today, if you order in
Manufacturer Stock: 50 can ship 12/4/26
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks can ship 3/26/27
English
中文 / 汉语
Deutsch
Español
Nederlands
