help desk software
AHDM04-18-21PN by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDM04-18-21PN

Receptacle, Size 18, 21 positions, Pin, standard seal, wide thread ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDM04-18-21PN is a Shell Size 18 receptacle connector from Amphenol Sine Systems' DuraMate™ AHDM series, designed as a heavy-duty, environmentally-sealed circular connector for harsh-environment applications. The connector features a pin configuration with 21 contact positions and is constructed from metal (aluminum or zinc alloy) with integrated wide threading for secure bayonet or blind mate coupling. Operating at 250V, this receptacle is engineered to meet industrial standards including ISO 11783 for agricultural ISOBUS applications, providing reliable performance in off-road and demanding field environments. The connector's sealed design and robust construction make it suitable for tractors, implements, and other agricultural or industrial equipment requiring durable, weather-resistant interconnections.

Search Keywords: AHDM041821PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDM04-18-21PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDM04-18-21PN RoHS compliant?

Yes, AHDM04-18-21PN is RoHS compliant.

What is the lead time for AHDM04-18-21PN?

The standard lead time for AHDM04-18-21PN is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 217

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$25.18
25
$15.50
50
$13.61
200
$12.18
400
$11.51
600
$11.23
1,000 +
$11.20