help desk software
AHDM04-18-20PN by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDM04-18-20PN

Receptacle, Size 18, 20 positions, Pin, standard seal, wide thread ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDM04-18-20PN is a DuraMate™ AHDM Series circular connector plug manufactured by Amphenol Sine Systems for harsh-environment, off-road industrial applications. The connector features Shell Size 18 with 20 contact positions and integrates an environmentally-sealed design with a circular bayonet locking system or blind mate coupling option. It is constructed with metal (aluminum or zinc alloy) housing and supports multiple contact sizes (Size 4, 8, 12, 16, and 20) with corresponding current ratings ranging from 7.5A to 100A at 250V maximum voltage. The connector accommodates wire sizes from 4AWG down to 22AWG with normal, thin, or reduced diameter seals depending on application requirements. This connector is widely used in agricultural equipment (ISOBUS 91 Series compatible), heavy machinery, and industrial control systems where reliable, sealed connections are essential in demanding outdoor and off-road environments.

Search Keywords: AHDM041820PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDM04-18-20PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDM04-18-20PN RoHS compliant?

Yes, AHDM04-18-20PN is RoHS compliant.

What is the lead time for AHDM04-18-20PN?

The standard lead time for AHDM04-18-20PN is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 100   can ship 10/26/26

On Order: 200   can ship 1/14/27 

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks can ship 2/15/27  

Price (USD)

Qty
Unit Price
5
$9.79
25
$6.92
50
$6.85
200
$6.78
400
$6.76
600
$6.75
1,000 +
$6.73