help desk software
TM-RTM1-NT3G-50 by amphenol rf
Image is representational - see mfr. specs

TM-RTM1-NT3G-50

Amphenol RF

Conn TNC Adapter PL/RCP 0Hz to 11GHz 50Ohm ST Gold

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn TNC Adapter PL/RCP 0Hz to 11GHz 50Ohm ST Gold

Search Keywords: TMRTM1NT3G50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
TM-RTM1-NT3G-50
Alias/AKA:
122498RP-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 14

Can Ship immediately

Manufacturer Stock: 6   can ship 6/29/26

Factory Lead-Time 13 Weeks can ship 9/14/26  

Price (USD)

Qty
Unit Price
1
$22.40
5
$21.65
10
$21.33
25
$20.91
50
$16.57
100
$13.09
250 +
$12.82

Tools/3D Models

Product Guides