help desk software
T6421E1-003-ND3G-316U-50 by amphenol rf
Image is representational - see mfr. specs

T6421E1-003-ND3G-316U-50

Amphenol RF

RF Connector - TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

122192 is a TNC bulkhead crimp jack connector designed for use with RG174/U, 188A/U, and 316/U coaxial cables. The connector features a 1/2-28 UNEF-2A threaded coupling interface and a nickel-plated brass housing and body for durability and corrosion resistance. Key components include a gold-plated phosphor bronze contact pin for reliable signal transmission and a rubber gasket for environmental sealing. The connector utilizes crimp termination with hex crimp sizes of 1/8" for the ferrule and 0.068" for the contact pin. This bulkhead-mount design is ideal for panel-mount applications in RF and telecommunications systems requiring secure, weatherproof connections.

Search Keywords: T6421E1003ND3G316U50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
T6421E1-003-ND3G-316U-50
Alias/AKA:
122192
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 2,951

Can Ship immediately

Manufacturer Stock: 1   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
5
$6.64
25
$5.38
100
$4.90
250
$4.72
500
$4.38
1,000
$3.97
2,500
$3.96
5,000 +
$3.95

Tools/3D Models

Product Guides