help desk software
T1122A1-ND3G-58CU-50 by amphenol rf
Image is representational - see mfr. specs

T1122A1-ND3G-58CU-50

Amphenol RF

RF Connector - TNC Right Angle Crimp Plug for RG-58 LMR-195 50 Ohms ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SKU 122150 is an RF connector assembly designed for secure cable termination and signal transmission. The connector features a 7/16-28UNEF-2B threaded interface and includes crimped ferrule and contact pin components with specified hex crimp sizes of 0.213 inches and 0.068 inches respectively. The assembly incorporates multiple dimensional specifications including cable stripping dimensions and contact pin diameters to ensure proper mating and electrical performance. This connector is suitable for RF and microwave applications requiring reliable mechanical and electrical connections in communication systems and test equipment.

Search Keywords: T1122A1ND3G58CU50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
T1122A1-ND3G-58CU-50
Alias/AKA:
122150
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 167

Can Ship immediately

Manufacturer Stock: 98   can ship 6/26/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/10/26  

Price (USD)

Qty
Unit Price
5
$8.70
25
$8.16
50
$7.92
100
$7.69
250
$7.38
500
$6.55
1,000 +
$5.60

Tools/3D Models

Product Guides