help desk software
T1112A2-ND3G-316U-50 by amphenol rf
Image is representational - see mfr. specs

T1112A2-ND3G-316U-50

Amphenol RF

A TNC right-angle crimp plug connector designed for use with RG-174/U, RG-188A/U, and RG-316/U coaxial cables. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The T1112A2-ND3G-316U-50 is a TNC right-angle crimp plug connector from Amphenol Connex designed for reliable RF terminations. It features a nickel-plated brass body, nut, and ferrule, with a gold-plated brass center contact pin for superior conductivity. This connector is specifically engineered for crimp termination with RG-174/U, RG-188A/U, and RG-316/U type cables. The Delrin insulator ensures proper electrical isolation. Its right-angle configuration is ideal for space-constrained applications or for routing cables at a 90-degree angle from the connection point.

Search Keywords: T1112A2ND3G316U50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
T1112A2-ND3G-316U-50
Alias/AKA:
122148
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 305

Can Ship immediately

Manufacturer Stock: 1,828   can ship 6/29/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/14/26  

Price (USD)

Qty
Unit Price
5
$8.02
25
$6.48
100
$5.72
250
$5.69
500
$5.67
1,000
$5.66
2,500
$5.65
5,000 +
$5.63

Tools/3D Models

Product Guides