SMP-FSBA-990 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

SMP-FSBA-990

Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL RF SMP-FSBA-990 is a high-quality SMP adapter designed for seamless connections in high-frequency applications. With a frequency range of 0Hz to 26.5GHz and a 50Ohm impedance, this adapter ensures reliable signal transmission for a wide range of devices. Featuring ST RCP/RCP Gold connectors, it ensures strong and durable connections with minimal signal loss. Whether for laboratory testing or commercial applications, the SMP-FSBA-990 provides the ideal solution for precision connectivity needs at high frequencies.

Search Keywords: SMPFSBA990

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMP-FSBA-990
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
SMP Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 40 Hz to GHz
Gender:
RCP/RCP
Operating Temperature:
-65 to 155 °C

FREQUENTLY ASKED QUESTIONS

Is SMP-FSBA-990 RoHS compliant?

Yes, SMP-FSBA-990 is RoHS compliant.

What is the lead time for SMP-FSBA-990?

The standard lead time for SMP-FSBA-990 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 562

Can Ship immediately

Manufacturer Stock: 373   can ship 12/7/26

MOQ for out of Stock Qty: 25

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
1
$33.19
5
$32.08
10
$27.02
25
$26.82
50
$26.69
75
$26.62
100 +
$21.47

Tools/3D Models

Product Guides