SMP-FSBA-1716 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

SMP-FSBA-1716

The SMP-FSBA-1716 is a 50 Ohm SMP straight bullet plug adapter designed for RF applications up to 26.5 GHz. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SMP-FSBA-1716 is a straight bullet adapter from the SMP plug series, designed for board-to-board or blind mate RF connections. It provides a 50 Ohm impedance and operates over a wide frequency range from DC to 26.5 GHz, with maximum VSWR values of 1.2 up to 10 GHz, 1.4 up to 18 GHz, and 1.5 up to 26.5 GHz. Constructed with a gold-plated Beryllium Copper body and contact and a PTFE insulator, the adapter is rated for a minimum of 100 mating cycles and has a dielectric withstanding voltage of 500 VRMS. Its robust design allows for operation in a wide temperature range from -65°C to 165°C, making it suitable for high-density, blind-mate applications in demanding environments where MIL-STD-348 compliance is required.

Search Keywords: SMPFSBA1716

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMP-FSBA-1716
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
SMP Adapter3746
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
PL/PL3733
Body Orientation:
Straight3728
Operating Temperature:
-65 to 165 °C
Dimension:
17.16 x 3.563741mm

FREQUENTLY ASKED QUESTIONS

Is SMP-FSBA-1716 RoHS compliant?

Yes, SMP-FSBA-1716 is RoHS compliant.

What is the lead time for SMP-FSBA-1716?

The standard lead time for SMP-FSBA-1716 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

Manufacturer Stock: 1,015   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
5
$13.77
25
$8.97
50
$8.23
100
$7.83
250
$7.36
500
$7.19
1,000
$7.05
2,500 +
$6.78

Tools/3D Models

Product Guides