help desk software
SMAF-FKF-NT30G-50 by amphenol rf
Image is representational - see mfr. specs

SMAF-FKF-NT30G-50

Amphenol RF

Conn SMA Adapter F/F 0Hz to 4GHz 50Ohm ST Gold ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The APH-FKJ-SMAJ from AMPHENOL RF is a high-quality SMA adapter designed for seamless connectivity in various electronic applications. It features a female to female connection, ensuring compatibility with SMA connectors. This adapter offers an impedance of 50 Ohms, making it ideal for maintaining signal integrity and minimizing loss. With its wide frequency range of 0Hz to 4GHz, it caters to diverse communication needs, including high-frequency applications. The APH-FKJ-SMAJ is constructed using premium materials and boasts a gold-plated center conductor, ensuring excellent conductivity and durability. It utilizes a secure threaded design for a reliable and secure connection, making it suitable for rugged environments.Whether you require connectivity in aerospace, telecommunications, or test and measurement applications, the APH-FKJ-SMAJ ensures reliable performance and high signal transmission. Experience the superior quality and versatility of this SMA adapter from AMPHENOL RF.

Search Keywords: SMAFFKFNT30G50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMAF-FKF-NT30G-50
Alias/AKA:
APH-FKJ-SMAJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 79

Can Ship immediately

Manufacturer Stock: 90   can ship 6/22/26

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
1
$43.85
5
$42.39
10
$35.71
25
$33.23
50
$31.48
100
$31.40
250 +
$30.86

Tools/3D Models

Product Guides