help desk software
SMA7471A1-3GT50G-50 by amphenol rf
Image is representational - see mfr. specs

SMA7471A1-3GT50G-50

Amphenol RF

Conn SMA Adapter ST Panel Mount RCP/RCP Gold ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 132170-10 is an SMA bulkhead jack-to-jack adapter designed for RF and microwave interconnect applications. It features a 50-ohm impedance with a frequency range of 0–18 GHz and maintains a maximum VSWR of 1.300 (-17.7 dB), ensuring excellent signal integrity across the operating band. The adapter is constructed with brass body and hex nut with gold plating, beryllium copper gold-plated contacts, and a silicone rubber gasket, providing durability and corrosion resistance. It operates reliably over a temperature range of -65°C to +165°C with a minimum dielectric withstanding voltage of 1000 VRMS and supports 500 mechanical cycles minimum. This adapter is ideal for test equipment, communication systems, and RF instrumentation where reliable, low-loss connections are essential.

Search Keywords: SMA7471A13GT50G50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMA7471A1-3GT50G-50
Alias/AKA:
132170-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 196

Can Ship immediately

Manufacturer Stock: 1   can ship 6/22/26

Factory Lead-Time 13 Weeks can ship 9/8/26  

Price (USD)

Qty
Unit Price
1
$28.29
5
$19.14
10
$15.28
25
$15.13
50
$14.99
100
$14.95
250 +
$14.62

Tools/3D Models

Product Guides