SMA1252A2-3GT50G-50
Amphenol RFRF Connector - SMA Right Angle PCB Plug Through Hole 50 Ohms ...
DESCRIPTION
132135 is an SMA right-angle PCB plug connector designed for printed circuit board mounting applications. The connector features a gold-plated brass housing and cover, a beryllium copper contact pin with gold finish, and a natural Teflon insulator for reliable RF signal transmission. Key dimensions include an overall length of 16.60 mm [0.654 in] and height of 13.80 mm [0.544 in], with PCB mounting holes spaced at 5.08 mm [0.200 in] and 2.54 mm [0.100 in]. This connector is ideal for RF and microwave applications requiring a compact right-angle configuration for space-constrained PCB layouts.
Search Keywords: SMA1252A23GT50G50
SPECIFICATIONS
IN STOCK: 608
Can Ship immediately
Manufacturer Stock: 1 can ship 6/22/26
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks can ship 9/7/26
English
Chinese
Spanish
