help desk software
SMA1251A1-3GT50G-50 by amphenol rf
Image is representational - see mfr. specs

SMA1251A1-3GT50G-50

Amphenol RF

RF Connector - SMA Straight PCB Plug Through Hole 50 Ohms ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 132133 is an SMA straight plug PCB connector designed for direct board-level RF connections. It features a gold-plated brass body and contact pin with a teflon insulator, providing excellent electrical performance and corrosion resistance. The connector has an 8 hex body with dimensions of 8.40 mm [0.331 in] width, 12.86 mm [0.507 in] length, and 16.80 mm [0.662 in] height, with a 1.27 mm [0.050 in] pin spacing and 5.08 mm [0.200 in] mounting pitch. The square mounting footprint measures 7.00 mm [0.276 in] per side with four 1.02 mm [0.040 in] mounting holes. This connector is commonly used in RF and microwave applications requiring reliable PCB-mounted connections with high-frequency signal integrity.

Search Keywords: SMA1251A13GT50G50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMA1251A1-3GT50G-50
Alias/AKA:
132133
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 488

Can Ship immediately

Manufacturer Stock: 112   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
5
$9.12
25
$8.82
50
$8.69
100
$8.57
250
$8.40
500
$7.35
1,000 +
$6.31

Tools/3D Models

Product Guides