RSMA1004A5-001-3GT5GP-50
Amphenol RFRF Connector Accessory - SMA Terminator Plug ...
DESCRIPTION
132360RP is a reverse polarity SMA terminator plug designed for 50 ohm RF signal termination applications. It features a frequency range of 0–18 GHz and a durability rating of 500 mating cycles minimum. The terminator incorporates a 100 ohm, 0.1 watt, 1% resistor with a gold-plated brass shell and body, beryllium copper contact pin with gold finish, and PTFE insulator. With a 1/4-36UNS-2B thread and compact dimensions including a 7.72 mm diameter and 8 mm hex, this terminator is ideal for test and measurement setups, RF system calibration, and impedance matching in high-frequency applications.
Search Keywords: RSMA1004A50013GT5GP50
SPECIFICATIONS
IN STOCK: 2,168
Can Ship immediately
Manufacturer Stock: 1 can ship 6/22/26
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks can ship 9/7/26
English
Chinese
Spanish
