help desk software
NF-SMAM-NT3G-50 by amphenol rf
Image is representational - see mfr. specs

NF-SMAM-NT3G-50

Amphenol RF

RF Adapter - N Jack to SMA Plug ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

NF-SMAM-NT3G-50 is an SMA male connector assembly designed for RF and microwave signal transmission at 50-ohm impedance. The connector features a brass body with nickel finish, a phosphor bronze contact pin with gold plating, and a Teflon insulator for reliable electrical performance and durability. Key dimensional specifications include a 5/8–24UNEF–2A thread on the outer body (17.00 mm [0.670 in] length), an 8.00 mm [0.315 in] inner dimension, and an overall length of 28.32 mm [1.116 in] with an 8 HEX wrench size. This connector is commonly used in RF test equipment, communication systems, and microwave instrumentation where secure, low-loss connections are essential.

Search Keywords: NFSMAMNT3G50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
NF-SMAM-NT3G-50
Alias/AKA:
242112
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 1,227

Can Ship immediately

Manufacturer Stock: 1   can ship 6/26/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/10/26  

Price (USD)

Qty
Unit Price
5
$19.65
10
$16.66
25
$15.46
50
$14.58
100
$13.89
250
$13.02
500 +
$12.40

Tools/3D Models

Product Guides