N7471A1-AT30GA-50 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

N7471A1-AT30GA-50

RF Adapter - N Jack to N Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 172124 is a N-type Jack to N-type Jack Straight Adapter with gold-plated phosphor bronze contacts. Body made up of brass with white bronze finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.

Search Keywords: N7471A1AT30GA50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
N7471A1-AT30GA-50
Alias/AKA:
172124
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is N7471A1-AT30GA-50 RoHS compliant?

Yes, N7471A1-AT30GA-50 is RoHS compliant.

What is the lead time for N7471A1-AT30GA-50?

The standard lead time for N7471A1-AT30GA-50 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 722

Can Ship immediately

Manufacturer Stock: 1   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
5
$12.64
10
$11.07
25
$10.28
50
$9.79
100
$9.23
250
$8.65
500 +
$8.24

Tools/3D Models

Product Guides