help desk software
N7071A2-002-AT30GA-50 by amphenol rf
Image is representational - see mfr. specs

N7071A2-002-AT30GA-50

Amphenol RF

RF Adapter - N Jack to N Jack - Straight - 50 Ohm - Maximum Frequency 11 GHz - Brass. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 172123 is a N-type Jack to N-type Jack Straight Adapter with gold-plated phosphor bronze contact. Body made up of brass with white bronze finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.

Search Keywords: N7071A2002AT30GA50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
N7071A2-002-AT30GA-50
Alias/AKA:
172123
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 823

Can Ship immediately

Manufacturer Stock: 1,609   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
5
$10.29
25
$8.84
50
$8.34
100
$7.86
250
$7.37
500
$7.02
1,000 +
$6.68

Tools/3D Models

Product Guides