N6121A1-AT30GA-LMR200-50
Amphenol RFRF Connector - N Type Straight Crimp Jack for LMR-200 50 Ohms ...
DESCRIPTION
172216 is an N-type crimp jack connector designed for LR200 50-ohm cable termination. The connector features a brass body with a Teflon insulator, a phosphor bronze contact pin with gold plating, and a copper ferrule with Nexcote finish. Key dimensional specifications include a body diameter of 17.00 mm, overall length of 12.70 mm, and contact pin diameter of 5.33 mm, with a crimped ferrule size of 0.213 inches. This connector is commonly used in RF and microwave applications requiring reliable 50-ohm impedance matching and secure cable termination.
Search Keywords: N6121A1AT30GALMR20050
SPECIFICATIONS
IN STOCK: 36
Can Ship immediately
Manufacturer Stock: 459 can ship 6/26/26
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks can ship 9/10/26
English
Chinese
Spanish
