help desk software
MK0252ABA00WU5F by amphenol rf
Image is representational - see mfr. specs

MK0252ABA00WU5F

Amphenol RF

Amphenol RF Connector AUTOMATE Type A Mini-FAKRA Quad Port PCB Through Hole Right Angle Plug 50 Ohm A Code Primary... ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FM4-NARP-PCB-1 is a Mini FAKRA right-angle PCB mount plug connector designed for high-frequency RF applications. It features a 50-ohm nominal impedance with a frequency range from DC to 9 GHz, supporting VSWR specifications of 1.12 (-25 dB) maximum from DC to 3 GHz, 1.22 (-20 dB) maximum from 3 GHz to 6 GHz, and 1.67 (-12 dB) maximum from 6 GHz to 9 GHz. The connector is constructed with a zinc alloy matte tin-plated main body, brass inner body and cover, LCP insulator, and PA4T housing in jet black (RAL 9005), with gold-plated contact pins at the mating area. It operates reliably over a temperature range of -40°C to +105°C with a minimum dielectric withstanding voltage of 800 VRMS and a latch retention force of 110 N minimum. The connector offers 25 cycles minimum durability and is ideal for automotive, telecommunications, and industrial RF interconnect applications requiring robust, high-frequency signal transmission.

Search Keywords: MK0252ABA00WU5F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
MK0252ABA00WU5F
Alias/AKA:
FM4-NARP-PCB-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 600

Can Ship immediately

Manufacturer Stock: 1   can ship 6/26/26

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 250

Factory Lead-Time 13 Weeks can ship 9/10/26  

Price (USD)

Qty
Unit Price
50
$16.60
100
$16.54
250
$16.50
500
$8.74
750
$6.15
1,000 +
$6.03

Tools/3D Models

Product Guides