help desk software
B6351D4-ND3G-50 by amphenol rf
Image is representational - see mfr. specs

B6351D4-ND3G-50

Amphenol RF

RF Connector - BNC Straight Jack Solder Cup 50 Ohms Bulkhead ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 112575 is a BNC bulkhead receptacle jack connector manufactured by Amphenol RF, designed for RF signal transmission in panel-mount applications. It features a 50-ohm impedance with a dielectric withstanding voltage of 1000 VRMS minimum, ensuring reliable high-frequency performance. The connector is constructed with a zinc diecast body with nickel plating, phosphor bronze contacts with gold plating, and a Delrin insulator, providing durability and corrosion resistance. It supports a maximum panel thickness of 3.3 mm and operates reliably across a temperature range of -40°C to +85°C with a mechanical durability rating of 500 cycles minimum. This connector is commonly used in RF equipment, test instrumentation, and communication systems where secure panel-mount connections and impedance matching are critical.

Search Keywords: B6351D4ND3G50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
B6351D4-ND3G-50
Alias/AKA:
112575
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 367

Can Ship immediately

Manufacturer Stock: 1   can ship 6/22/26

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks can ship 9/8/26  

Price (USD)

Qty
Unit Price
10
$1.74
100
$1.63
250
$1.59
500
$1.42
1,000
$1.19
2,500
$1.16
5,000 +
$1.13

Tools/3D Models

Product Guides