help desk software
B1121AA-ND3G-59U-75 by amphenol rf
Image is representational - see mfr. specs

B1121AA-ND3G-59U-75

Amphenol RF

The B1121AA-ND3G-59U-75 is a 75-ohm BNC crimp plug connector designed for use with RG-59/U coaxial cable. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The B1121AA-ND3G-59U-75 is a BNC crimp plug connector designed for terminating 75-ohm RG-59/U coaxial cable. This connector features a durable nickel-plated brass body and a gold-plated brass center contact pin to ensure reliable signal integrity. The assembly uses a Delrin insulator and a nickel-plated copper ferrule. For proper termination, the ferrule requires a .255" hex crimp and the contact pin requires a .068" hex crimp. This BNC plug is ideal for creating custom cable assemblies for video applications, test equipment, and security systems.

Search Keywords: B1121AAND3G59U75

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
B1121AA-ND3G-59U-75
Alias/AKA:
112119
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 1,000

Can Ship immediately

Manufacturer Stock: 758   can ship 6/26/26

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks can ship 9/10/26  

Price (USD)

Qty
Unit Price
10
$4.34
50
$3.11
250
$2.87
500
$2.66
1,000
$2.53
2,500
$2.37
5,000
$2.36
7,500 +
$2.35

Tools/3D Models

Product Guides