A-2JA by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

A-2JA

RF Connector AMMC Straight PCB Jack Surface Mount 3000 pc Reel 50 Ohm ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The A-2JA is an AMMC series RF connector jack designed for compact wireless applications requiring ultra-low-profile mating. It features a 50O nominal impedance with frequency range from 0.045 GHz to 6 GHz (VSWR 1.3 max at 0.045–3 GHz, 1.35 max at 3–6 GHz), and operates at 500 VRMS with a mating height of 1.4 mm and footprint of 2 mm × 2 mm. The connector utilizes phosphor bronze silver-plated ground contacts and brass gold-plated center contacts, with an insulation resistance of 500 MO minimum and contact resistance of 20 mO (center) and 10 mO (outer) maximum. Rated for 20 mating cycles and operating temperatures from -40°C to +90°C, the A-2JA is fully compatible with Hirose W.FL series products and suitable for lead-free solder reflow processes, making it ideal for WLAN modules, notebook computers, and remote measuring equipment.

Search Keywords: A2JA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
A-2JA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Impedance:
50
Gender:
Jack

FREQUENTLY ASKED QUESTIONS

Is A-2JA RoHS compliant?

Yes, A-2JA is RoHS compliant.

What is the lead time for A-2JA?

The standard lead time for A-2JA is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,890

Can Ship immediately

Manufacturer Stock: 15,000   can ship 12/7/26

Minimum Order Quantity: 500

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
500
$0.611
1,000
$0.598
3,000
$0.578
6,000
$0.565
9,000
$0.557
12,000 +
$0.552

Tools/3D Models

Product Guides