help desk software
905-150-5002 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

905-150-5002

Conn SMA Multimode Simplex PL Crimp ST Cable Mount <2dB ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 905-150-5002 is a 905 Series SMArt ceramic connector engineered for single-mode and multimode fiber optic applications. It is specifically designed to accommodate 100/140 µm fiber sizes with a maximum buffer diameter of 2.46 mm and a crimp ferrule inner diameter of 4.42 mm. The connector features a ferrule inner diameter of 144 + 10/-0 µm and delivers typical insertion loss of less than 2.0 dB, ensuring reliable signal transmission with minimal attenuation. This connector is ideal for telecommunications, data center interconnects, and laboratory testing environments where precision fiber alignment and low-loss connections are essential.

Search Keywords: 9051505002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
905-150-5002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536700000
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mode:
Multimode
Type:
SMA
Gender:
PL
Mounting:
Cable Mount
Fiber Cable Type:
Simplex
Cable Diameter:
N/A
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 905-150-5002 RoHS compliant?

Yes, 905-150-5002 is RoHS compliant.

What is the lead time for 905-150-5002?

The standard lead time for 905-150-5002 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 379

Ships today, if you order in

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$19.62
10
$12.87
25
$10.62
100
$8.43
459 +
$7.47

Tools/3D Models

Product Guides