3FA1-NCSJ-C01W6
The 3FA1-NCSJ-C01W6 is a Gen 3.0 FAKRA jack connector with signal blue color coding for specific keying applications. ...
DESCRIPTION
The 3FA1-NCSJ-C01W6 is a Gen 3.0 FAKRA jack connector designed for the COI cable group, featuring a distinct signal blue housing (RAL 5005). It operates with a nominal impedance of 50 Ohms over a frequency range of DC to 3.0 GHz, ensuring reliable signal transmission. The connector is engineered for performance with a maximum VSWR of 1.400 up to 2.0 GHz and a dielectric withstanding voltage of 800 VRMS minimum. Built with a zinc diecast body and a PTFE insulator, it is rated for a minimum of 100 mating cycles. This component's compliance with USCAR 17 and DIN 72594-1 standards, along with its wide operating temperature range of -40°C to 85°C, makes it ideal for demanding automotive and industrial environments.
Search Keywords: 3FA1NCSJC01W6
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 3FA1-NCSJ-C01W6 RoHS compliant?
Yes, 3FA1-NCSJ-C01W6 is RoHS compliant.
What is the lead time for 3FA1-NCSJ-C01W6?
The standard lead time for 3FA1-NCSJ-C01W6 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 750
Can Ship immediately
Manufacturer Stock: 1 can ship 12/7/26
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 14 Weeks can ship 3/1/27
English
中文 / 汉语
Deutsch
Español
Nederlands
