31-6288 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

31-6288

The 31-6288 is a sealed, bulkhead-mount TNC jack connector designed for .086 conformable or Tensolite 620 cable. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 31-6288 is a sealed, bulkhead-mount TNC jack connector designed for use with .086 conformable or Tensolite 620 cable. It operates with a nominal impedance of 50 Ohms across a frequency range of DC to 6.0 GHz, maintaining a maximum V.S.W.R. of 1.250. The connector features a nickel-plated brass body and a gold-plated phosphor bronze contact for durability and reliable signal integrity. Designed for robust performance, it offers IP67 water protection in an unmated condition and operates in temperatures from -40°C to +85°C. Its interface meets MIL-STD-348 TNC series requirements, making it suitable for various RF applications requiring a secure, environmentally sealed connection.

Search Keywords: 316288

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-6288
Alias/AKA:
031-6288
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Impedance:
50
Gender:
Jack

FREQUENTLY ASKED QUESTIONS

Is 31-6288 RoHS compliant?

Yes, 31-6288 is RoHS compliant.

What is the lead time for 31-6288?

The standard lead time for 31-6288 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 250

Can Ship immediately

Manufacturer Stock: 427   can ship 12/7/26

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
1
$41.49
5
$40.12
10
$33.97
25
$31.58
50
$29.93
100
$28.55
250 +
$26.58