31-6169 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

31-6169

Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 031-6169 is a TNC bulkhead crimp jack connector designed for use with RG-142/U, 223/U, and 400/U coaxial cables. It features a 50-ohm impedance and operates across a frequency range of DC to 11 GHz, making it suitable for high-frequency RF and microwave applications. The connector is constructed with brass body and hex nut (nickel-plated), phosphor bronze contact pin (gold-plated), PTFE insulator, silicone rubber gasket, and copper ferrule (nickel-plated), ensuring reliable performance and corrosion resistance. It operates reliably over a temperature range of -65°C to +165°C and accommodates a maximum panel thickness of 3.5 mm. This connector is commonly used in RF/microwave systems, test equipment, and communication applications where secure, low-loss connections are required.

Search Keywords: 316169

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-6169
Alias/AKA:
031-6169
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
30.3 x 16 mm

FREQUENTLY ASKED QUESTIONS

Is 31-6169 RoHS compliant?

Yes, 31-6169 is RoHS compliant.

What is the lead time for 31-6169?

The standard lead time for 31-6169 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 41

Can Ship immediately

Manufacturer Stock: 20   can ship 12/7/26

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
5
$17.59
10
$17.54
25
$17.50
50
$13.12
75
$12.25
100 +
$12.01

Tools/3D Models