help desk software
31-2264-RFX by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

31-2264-RFX

Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount

Search Keywords: 312264RFX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
31-2264-RFX
Alias/AKA:
031-2264-RFX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
N/A

FREQUENTLY ASKED QUESTIONS

Is 31-2264-RFX RoHS compliant?

Yes, 31-2264-RFX is RoHS compliant.

What is the lead time for 31-2264-RFX?

The standard lead time for 31-2264-RFX is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 1   can ship 9/21/26

MOQ for out of Stock Qty: 25

Factory Lead-Time 13 Weeks can ship 12/9/26  

Price (USD)

Qty
Unit Price
1
$11.022
25
$10.020
50
$7.510
75
$7.010
100 +
$6.870